Fivistop CCF603510-45

MOUNT, BELL, FAILSAFE; External Diameter: 60mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCCF603510-4501
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop CCF603510-45.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop CCF603510-45 provided by its distributors.

MOUNT, BELL, FAILSAFE; External Diameter:60mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bore Diameter Nom:-; External Depth:-; Weight:209g; Body Length:106mm; Deflection:3.3mm; External Length / Height:35mm; External
MOUNT, BELL, FAILSAFE; Body Length:106mm; Deflection:3.3mm; External Length / Height:35mm; Female Thread Size:M10; Fixing Centres:75mm; Fixing Hole Diameter:8.3mm; IHRD Hardness:45; Max Sheet Thickness:2mm; Min Sheet Thickness:2mm; Width, External:60mm; Working Load:100kg