Fivistop 5045DD10-70

MOUNT, BOBBIN, FEMALE/FEMALE; Weight: 174g; SVHC: No SVHC (20-Jun-2011); External Diameter: 50mm; Deflection: 4.0mm;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 5045DD10-70.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 5045DD10-70 provided by its distributors.

MOUNT, BOBBIN, FEMALE/FEMALE; Weight:174g; SVHC:No SVHC (20-Jun-2011); External Diameter:50mm; Deflection:4.0mm; External Length / Height:45mm; Female Thread Size:M10; IHRD Hardness:70; Working Load:120.0kg
MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter: 50mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 174g; Deflection: 4mm; External Length / Height: 45mm; Female Thread Size: M10