Fivistop 5045DD10-45

Mount, Bobbin, Female/female
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell5045DD10-4501
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 5045DD10-45.

Newark

Datasheet1 page15 years ago
Datasheet4 pages17 years ago

Descriptions

Descriptions of Fivistop 5045DD10-45 provided by its distributors.

MOUNT, BOBBIN, FEMALE/FEMALE
MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter:50mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bore Diameter Nom:-; External Depth:-; Weight:179g; Deflection:4mm; External Length / Height:45mm; Female Thread Size:M10; RoHS Compliant: Yes