Fivistop 5035VV25-45

Mount, Bobbin, Male/male
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell5035VV25-4501
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 5035VV25-45.

Official Datasheet10 years ago

Descriptions

Descriptions of Fivistop 5035VV25-45 provided by its distributors.

MOUNT, BOBBIN, MALE/MALE
MOUNT, BOBBIN, MALE/MALE; Deflection:3.0mm; Diameter, external:50mm; Hardness, IRHD:45; Length / Height, external:35mm; Length, thread:25mm; Load, working:59.0kg; Thread size, male:M10
MOUNT, BOBBIN, MALE/MALE; External Diameter: 50mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 169g; Deflection: 3mm; External Length / Height: 35mm; Height: 35mm; IHRD Hardness