Fivistop 4040DD08-60

MOUNT, BOBBIN, FEMALE/FEMALE; Deflection: 3.6mm; External Diameter: 40mm; External Length / Height: 40mm; Female...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4040DD08-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4040DD08-60 provided by its distributors.

MOUNT, BOBBIN, FEMALE/FEMALE; Deflection:3.6mm; External Diameter:40mm; External Length / Height:40mm; Female Thread Size:M8; IHRD Hardness:60; Working Load:57.0kg
MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 106g; Deflection: 3.6mm; External Length / Height: 40mm; Female Thread Size: M