Fivistop 4035VE23-45

MOUNT, BOBBIN, MALE/BLANK; Deflection: 8.75mm; External Diameter: 40mm; External Length / Height: 35mm; IHRD...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4035VE23-45.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4035VE23-45 provided by its distributors.

MOUNT, BOBBIN, MALE/BLANK; Deflection:8.75mm; External Diameter:40mm; External Length / Height:35mm; IHRD Hardness:45; Male Thread Size:M8; Thread Length:23mm; Working Load:103.0kg
MOUNT, BOBBIN, MALE/BLANK; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 74g; Deflection: 8.75mm; External Length / Height: 35mm; Height: 35mm; IHRD Hardn