Fivistop 4035VD25-60

MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4035VD25-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4035VD25-60 provided by its distributors.

MOUNT, BOBBIN, MALE/FEMALE; External Diameter:40mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bore Diameter Nom:-; External Depth:-; Weight:107g; Deflection:3.1mm; External Length / Height:35mm; Female Thread Size:M10