Fivistop 4035VD23-60

MOUNT, BOBBIN, MALE/FEMALE; SVHC: No SVHC; Deflection: 3.1mm; External Diameter: 40mm; External Length / Height:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell4035VD23-6001
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4035VD23-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4035VD23-60 provided by its distributors.

MOUNT, BOBBIN, MALE/FEMALE; SVHC:No SVHC; Deflection:3.1mm; External Diameter:40mm; External Length / Height:35mm; Female Thread Size:M8; IHRD Hardness:60; Male Thread Size:M8; Thread Length:23mm; Working Load:57.0kg