Fivistop 4030VV23-50

MOUNT, BOBBIN, MALE/MALE; SVHC: No SVHC; Deflection: 2.6mm; External Diameter: 40mm; External Length / Height: 30mm;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4030VV23-50.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4030VV23-50 provided by its distributors.

MOUNT, BOBBIN, MALE/MALE; SVHC:No SVHC; Deflection:2.6mm; External Diameter:40mm; External Length / Height:30mm; IHRD Hardness:50; Male Thread Size:M8; Thread Length:23mm; Working Load:39.31kg
MOUNT, BOBBIN, MALE/MALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 89g; Deflection: 2.6mm; External Length / Height: 30mm; Height: 30mm; IHRD Hardnes