Fivistop 4030VD25-45

MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell4030VD25-4501
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4030VD25-45.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4030VD25-45 provided by its distributors.

MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 98g; Deflection: 2.6mm; External Length / Height: 30mm; Female Thread Size: M10;