Fivistop 2525DD06-60

MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter...
$ 2.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2525DD06-60.

Newark

Datasheet1 page15 years ago
Datasheet4 pages17 years ago

Descriptions

Descriptions of Fivistop 2525DD06-60 provided by its distributors.

MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter:25mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bore Diameter Nom:-; External Depth:-; Weight:32g; Deflection:2.1mm; External Length / Height:25mm; Female Thread Size:M6