Fivistop 2522VD20-60

MOUNT, BOBBIN, MALE/FEMALE; Deflection: 1.8mm; External Diameter: 25mm; External Length / Height: 22mm; Female Thread...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2522VD20-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 2522VD20-60 provided by its distributors.

MOUNT, BOBBIN, MALE/FEMALE; Deflection:1.8mm; External Diameter:25mm; External Length / Height:22mm; Female Thread Size:M8; IHRD Hardness:60; Male Thread Size:M8; Thread Length:20mm; Working Load:28.0kg
MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 29g; Deflection: 1.8mm; External Length / Height: 22mm; Female Thread Size: M8;