Fivistop 2520VV20-35

MOUNT, BOBBIN, MALE/MALE; Deflection: 1.6mm; External Diameter: 25mm; External Length / Height: 20mm; IHRD Hardness:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2520VV20-3501
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2520VV20-35.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Fivistop 2520VV20-35 provided by its distributors.

MOUNT, BOBBIN, MALE/MALE; Deflection:1.6mm; External Diameter:25mm; External Length / Height:20mm; IHRD Hardness:35; Male Thread Size:M8; Thread Length:20mm; Working Load:10.67kg
MOUNT, BOBBIN, MALE/MALE; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 34g; Deflection: 1.6mm; External Length / Height: 20mm; Height: 20mm; IHRD Hardnes