Fivistop 2520VV18-45

MOUNT, BOBBIN, MALE/MALE, M6X18; SVHC: No SVHC; Deflection: 1.6mm; External Diameter: 25mm; External Length / Height:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC2520VV18-4501
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2520VV18-45.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Fivistop 2520VV18-45 provided by its distributors.

MOUNT, BOBBIN, MALE/MALE, M6X18; SVHC:No SVHC; Deflection:1.6mm; External Diameter:25mm; External Length / Height:20mm; Male Thread Size:M6; Thread Length:18mm; Working Load:16.0kg
MOUNT, BOBBIN, MALE/MALE, M6X18; External Diameter:25mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bore Diameter Nom:-; External Depth:-; Weight:25g; Deflection:4mm; External Length / Height:20mm; IHRD Hardness:45; Ma