Fivistop 2515VE18-60

MOUNT, BOBBIN, MALE/BLANK; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter Nom:...
$ 1.6
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark2515VE18-602191

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2515VE18-60.

Newark

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fivistop 2515VE18-60 provided by its distributors.

MOUNT, BOBBIN, MALE/BLANK; External Diameter:25mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bore Diameter Nom:-; External Depth:-; Weight:16g; Deflection:3.75mm; External Length / Height:15mm; Height:15mm; IHRD Hardn