Fivistop 2515DD06-70

MOUNT, BOBBIN, FEMALE/FEMALE; SVHC: No SVHC; Deflection: 1.0mm; External Diameter: 25mm; External Length / Height:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell2515DD06-7001
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2515DD06-70.

element14 APAC

Datasheet1 page15 years ago

Newark

Descriptions

Descriptions of Fivistop 2515DD06-70 provided by its distributors.

MOUNT, BOBBIN, FEMALE/FEMALE; SVHC:No SVHC; Deflection:1.0mm; External Diameter:25mm; External Length / Height:15mm; Female Thread Size:M6; IHRD Hardness:70; Working Load:42.0kg
MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 22g; Deflection: 1mm; External Length / Height: 15mm; Female Thread Size: M6;