Fivistop 2020VD18-60

MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 20mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter...
$ 1.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2020VD18-60.

Newark

Datasheet1 page15 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-46.41%

Descriptions

Descriptions of Fivistop 2020VD18-60 provided by its distributors.

MOUNT, BOBBIN, MALE/FEMALE; External Diameter:20mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bore Diameter Nom:-; External Depth:-; Weight:19g; Deflection:1.6mm; External Length / Height:20mm; Female Thread Size:M6;