Fivistop 1008VD10-60

Shock Absorber; Profundidad Externa: -; Diámetro De Taladro Nominal: -; Diámetro Externo: 10Mm; Peso: 3G |Fivistop...
$ 1.1
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark1008VD10-602,7381

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 1008VD10-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
-1.54%

Descriptions

Descriptions of Fivistop 1008VD10-60 provided by its distributors.

Shock Absorber; Profundidad Externa:-; Diámetro De Taladro Nominal:-; Diámetro Externo:10Mm; Peso:3G |Fivistop 1008VD10-60
MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 10mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter Nom: -; External Depth: -; Weight: 3g; Deflection: 0.6mm; External Length / Height: 8mm; Female Thread Size: M4; He