Fischer Elektronik ICK LED R 32X14 G

Heatsink, 15.23K/W, 32 Dia. X 14MM, Adhesive Foil, Conductive Foil Mount
$ 9.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fischer Elektronik ICK LED R 32X14 G.

element14 APAC

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm
Wakefield-Vette624-45AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA, 11.4mm H
Wakefield-Vette655-53AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 40mm BGA and PowerPC, 40.6x13.3mm
Wakefield-Vette624-25ABT4E
Heat Sinks Omnidirectional Heat Sink for 21mm BGA/Super BGA/PBGA/FPBGA, 6.4mm, T410R
Aavid Thermalloy501100B00000G
501100B00000G Series 67 C/W Thermal Resistance Aluminum Heat Sink - DIP-14
Aavid Thermalloy508700B00000G
Heat Sinks Extruded Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 27.2C/W, 50.8mm

Descriptions

Descriptions of Fischer Elektronik ICK LED R 32X14 G provided by its distributors.

HEATSINK, 15.23K/W, 32 DIA. X 14MM, ADHESIVE FOIL, CONDUCTIVE FOIL MOUNT
LED HEATSINK, WITH PINS, ROUND
Fischer Elektronik ICK LED R 32x14 G
RS APAC
LED HEATSINK, WITH PINS, ROUND; Thermal Resistance:15.23°C/W; External Diameter - Imperial:1.26"; External Diameter - Metric:32mm; Heat Sink Material:Aluminium; SVHC:No SVHC (20-Jun-2011); Diameter:32mm; For Use With:IC design LED; Heat Sink Mounting:Adhesive; Height:14mm

Manufacturer Aliases

Fischer Elektronik has several brands around the world that distributors may use as alternate names. Fischer Elektronik may also be known as the following names:

  • FIS
  • FISCHER ELEKTRONIK GMBH & CO KG
  • FISCHERELE
  • Fischer Elektronik GmbH & Co KG
  • FISCHER ELECTRONIK GMBH & CO KG
  • FISCHER ELEK
  • FISCHERELE (Other)
  • FISCHER ELECTRONIC CONNECTORS INC
  • Fischer
  • Fischer Elektronik Gmbh and Co KG
  • FSH
  • FischerElektronikGmbHundCoKG
  • Fischer Electronic GmbH &
  • FISCHEREL
  • FISCHER ELEKTRONIK GMBH and CO
  • Fischer Electronik
  • FISCHER ELEKTRONIK (MC)
  • FISCHER ELEKTRONIC
  • FISCHER CONNECTORS
  • FISCHER ELEKTRONIK GMBH &COKG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICK LED R 32 X 14 G
  • ICK LED R32X14G