Fischer Elektronik FK231SA220

Heat Sink Passive TO-220 Finger Screw Mount Aluminum 24K/W Black Anodized
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fischer Elektronik FK231SA220.

TME

Datasheet1 page5 years ago

Inventory History

3 month trend:
-11.66%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fischer Elektronik FK231SA220 provided by its distributors.

Heat Sink Passive TO-220 Finger Screw Mount Aluminum 24K/W Black Anodized
HEATSINK, TO-220, 24K/W, 19 X 13.5 X 9.5MM, SCREW MOUNT
Finger-Heatsink Anodized 19,5x13,5x9,5
Fischer Elektronik FK231SA220 ヒートシンク
Width mm = 13.5 / Length mm = 19.5 / Heat Sink Material = Aluminium / Thermal Resistance K/W = 24 / Housing Type = TO-220 / Height mm = 9.5 / Type of Surface = Black Anodised

Manufacturer Aliases

Fischer Elektronik has several brands around the world that distributors may use as alternate names. Fischer Elektronik may also be known as the following names:

  • FIS
  • FISCHER ELEKTRONIK GMBH & CO KG
  • FISCHERELE
  • Fischer Elektronik GmbH & Co KG
  • FISCHER ELECTRONIK GMBH & CO KG
  • FISCHER ELEK
  • FISCHERELE (Other)
  • FISCHER ELECTRONIC CONNECTORS INC
  • Fischer
  • Fischer Elektronik Gmbh and Co KG
  • FSH
  • FischerElektronikGmbHundCoKG
  • Fischer Electronic GmbH &
  • FISCHEREL
  • FISCHER ELEKTRONIK GMBH and CO
  • Fischer Electronik
  • FISCHER ELEKTRONIK (MC)
  • FISCHER ELEKTRONIC
  • FISCHER CONNECTORS
  • FISCHER ELEKTRONIK GMBH &COKG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK 231 SA 220
  • FK 231 SA-220
  • FK 231 SA220
  • FK-231-SA-220
  • FK231 SA 220
  • FK231-SA-220
  • FK231/SA-220
  • FK231/SA220
  • FK231SA-220