DIODE, LED MODULE, RED; Accessory Type: Module; For Use With: Switching Relay; Product Range: 99 Series; SVHC: No SVHC (15-Jan-2019); Input Voltage Max: 24VDC; Input Voltage Min: 6VDC; Available until stocks are exhausted
Led Module; Características:Voltage, Input Max:24Vdc; Voltage, Input Min:6Vdc; Para Usar Con:Finder 95.83/85 Series Relays; Tipo De Accesorio:Led And Diode Module |Finder 99.80.9.024.90