Finder 95.15.2SMA

Finder 95.15.2SMA Relay 40.52 40.61 Series Socket Type 95.15
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 95.15.2SMA.

IHS

Datasheet16 pages13 years ago

Newark

TME

Inventory History

3 month trend:
+11.43%

CAD Models

Download Finder 95.15.2SMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 95.15.2SMA provided by its distributors.

Finder 95.15.2SMA Relay 40.52 40.61 Series Socket Type 95.15
Relay Socket, 250V, 10A, Pc Board; Socket Mounting:Through Hole; Socket Terminals:Pc Pin; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:250V; Product Range:95 Series; Accessory Type:Relay Socket; For Use With:40 Series Relay Rohs Compliant: Yes |Finder Relays, Inc. 95.15.2SMA
Current Max. A = 10 / Voltage Max. V = 250 / Suitable for = 40.51, 40.52 & 40.61 Series Relays / Pins = 8 / Termination Type = PCB Pins / Mounting Type = Through Hole / Height mm = 9.2 / Length mm = 30.3 / Width mm = 13

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169218
  • 95.15.2 SMA