Finder 95.13.2SMA

Relay Sockets Quick Connect 10A 250VDC/250VAC Through Hole 1Pole
$ 1.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 95.13.2SMA.

RS (Formerly Allied Electronics)

Datasheet8 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-36.37%

CAD Models

Download Finder 95.13.2SMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Finder 95.13.2SMA provided by its distributors.

Relay Sockets Quick Connect 10A 250VDC/250VAC Through Hole 1Pole
Current Max. A = 12 / Voltage Max. V = 250 / Suitable for = 40.31 Series Relays / Pins = 5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Height mm = 9.2 / Length mm = 30.3 / Width mm = 13
Relay Sockets, 10A, 250V; Socket Mounting:Din Rail, Panel; Socket Terminals:Through Hole; No. Of Pins:5Pins; Current Rating:10A; Voltage Rating:250V; Product Range:95 Series; Accessory Type:Relay Socket; External Depth:10Mm Rohs Compliant: Yes |Finder Relays, Inc. 95.13.2SMA

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95.13.2 SMA