Finder 95.05SPA

Finder Relay Base Blue With Plastic Retaining Clip For Series 40 Relays
$ 5.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 95.05SPA.

IHS

Datasheet8 pages16 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-13.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 95.05SPA provided by its distributors.

FINDER RELAY BASE BLUE WITH PLASTIC RETAINING CLIP FOR SERIES 40 RELAYS
Relay Socket, 250V, 10A, Din Rail; Socket Mounting:Din Rail, Panel; Socket Terminals:Screw; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:250V; Product Range:95 Series; Accessory Type:Relay Socket; For Use With:Finder Relays Rohs Compliant: Yes |Finder Relays, Inc. 95.05SPA
95-05SPA - Finder Relays - DIN-Rail screw terminal (Box Clamp) socket for 40/44 Series relay, 5mm pinning (blue), including 095.01
Current Max. A = 10 / Voltage Max. V = 250 / Suitable for = 40.51, 40.52 & 40.61 Series Relays / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = DIN Rail Mount / Height mm = 75.3 / Length mm = 78.6 / Width mm = 15.8

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH