Finder 94.74SMA

Relay Base, Din Rail Mount, 14 Pin For 55.32 And 55.34 Series Relays - Blue
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 94.74SMA.

IHS

Datasheet5 pages21 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 94.74SMA provided by its distributors.

RELAY BASE, DIN RAIL MOUNT, 14 PIN FOR 55.32 AND 55.34 SERIES RELAYS - BLUE
94-74SMA - Finder Relays - DIN -Rail/Panel mount screw terminal (Plate Clamp) socket for 55.34 relay (blue), including 094.71
Relay Socket, 250V, 10A, Din Rail; Socket Mounting:Din Rail, Panel; Socket Terminals:Screw; No. Of Pins:14Pins; Current Rating:10A; Voltage Rating:250V; Product Range:94 Series; Accessory Type:Relay Socket Rohs Compliant: Yes |Finder Relays, Inc. 94.74SMA
Socket; screw terminal (plate clamp); PIN: 14; 250V/10A; IP20; -40÷70°C; for 55.32, 55.34, 85.02, 85.04 series relays; panel or DIN-rail mount; blue
Finder® Relay Socket, Plug-In, Series: 94 Series, 120 VAC, 10 A, 14 Pins, -40 to 70 deg C, For Use With: 55.32, 55.34 and 85 Series Relay, DIN Rail/Panel Mounting, Screw Terminal, IP20 Enclosure

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9137653