Finder 90.27

Din -rail/panel, Plate Clamp, Socket For 60.13 Relay, Blue, Blue, K70 Series
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 90.27.

Newark

Datasheet12 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2014-05-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Finder 90.27 provided by its distributors.

DIN -RAIL/PANEL, PLATE CLAMP, SOCKET FOR 60.13 RELAY, BLUE, BLUE, K70 SERIES
RoHS Compliant Socket Active Screw Terminal Relay Socket 10A 250V
RELAY SOCKET, 250V, 10A, DIN RAIL
RELAY SOCKET, 250V, 10A, DIN RAIL; Socke; RELAY SOCKET, 250V, 10A, DIN RAIL; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:10A; Voltage Rating:250V; Product Range:-; Accessory Type:Relay Socket
Finder® Relay Socket, Series: 90 Series, 250 VAC, 10 A, 11 Pins, 3 Pole, -40 to 70 deg C, For Use With: 60.13 General Purpose Relay and 88.02 Plug-In Timer, DIN Rail/Panel Mounting, Screw Clamp Terminal, IP20 Enclosure, 56 mm L x 43 mm W x 31 mm H Dimensions, Blue

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH