Finder 86.30.0.024.0000

Finder 86.30.0.024.0000 Time Delay Relay 12-24V DC/AC
$ 31.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 86.30.0.024.0000.

IHS

Datasheet6 pages0 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.18%

Supply Chain

Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Finder 86.30.0.024.0000 provided by its distributors.

Finder 86.30.0.024.0000 Time Delay Relay 12-24V DC/AC
Plug-In Mult-Volt On Pulse/On Delay Time
Plug-In On Delay Timer Module, 12V-24VAC/DC
FINDER 86.30.0.024.0000 Analogue Timer, Module, Multifunction, 86 Series, On-Delay, On-Pulse, 1 Ranges, 0.05 s, 100 h
Finder Plug-In Multi-Voltage On Pulse/O
86-30-0-024-0000 - Finder Relays - Plug-In Multi-Voltage On Pulse/On Delay Timer Module, 12V-24V AC/DC coil, 1.5s to 100h.
DUAL FUNCTION TIMER MODULE,12-24VACDC
Time Delay Relay, Spst-No, 100H; Product Range:86 Series; Timer Functions:On-Delay, On-Pulse; No. Of Timing Ranges:1Ranges; Time Min:0.05S; Time Max:100H; Timer Output:-; Supply Voltage Max:24Vdc; Current Rating Nom:- Rohs Compliant: Yes |Finder Relays, Inc. 86.30.0.024.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH