Finder 85.04.8.240.0000

Finder Plug-In Timer Relay, 4PDT 7A, 240V AC
$ 59.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 85.04.8.240.0000.

element14 APAC

Datasheet8 pages10 years ago
Datasheet8 pages15 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.83%

Descriptions

Descriptions of Finder 85.04.8.240.0000 provided by its distributors.

Finder Plug-In Timer Relay, 4PDT 7A, 240V AC
Analogue Timer, Miniature Plug In, 85 Series, Multifunction, 7, 0.05 S, 100 H, 4 Changeover Relays Rohs Compliant: Yes |Finder Relays, Inc. 85.04.8.240.0000
TIMER, MULTIFUNCTION, 240V, 4POLE; Product Range: 85 Series; Timer Functions: Multifunction; No. of Timing Ranges: 7Ranges; Time Min: 0.05s; Time Max: 100h; Timer Output: 4 Changeover Relays; Supply Voltage Max: 240VAC; Current
Contact Configuration = 4CO / Switching Current - AC A = 7 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 1.75 / Mode of Operation = Interval / Mode of Operation = ON-Delay / Mode of Operation = Symmetrical Flasher / Mode of Operation = Pulse Delayed On / Number of Functions = 4 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 100 / Time Delay s = 0.5 / Operating Voltage Max. V = 240 / Protection Rating = IP40 / Series = 85

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH