Finder 85.04.0.024.0000

Finder 85.04.0.024 Time Delay Relay 4 Changeover 24V DC/AC IP40
$ 57.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 85.04.0.024.0000.

Newark

Datasheet8 pages10 years ago
Datasheet7 pages23 years ago
Datasheet8 pages11 years ago
Datasheet8 pages13 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.74%

Descriptions

Descriptions of Finder 85.04.0.024.0000 provided by its distributors.

Finder 85.04.0.024 Time Delay Relay 4 Changeover 24V DC/AC IP40
Time relay, 0.05 s to 100 h, 4 functions, 4 Form C (NO/NC), 230-240 VAC, 7 A/250 VAC, 85.04.0.024.0000
Analogue Timer, Miniature Plug In, 85 Series, Multifunction, 7, 0.05 S, 100 H, 4 Changeover Relays Rohs Compliant: Yes |Finder Relays, Inc. 85.04.0.024.0000
TIMER, MULTIFUNCTION, 24V, 4POLE; Product Range: 85 Series; Timer Functions: Multifunction; No. of Timing Ranges: 7Ranges; Time Min: 0.05s; Time Max: 100h; Timer Output: 4 Changeover Relays; Supply Voltage Max: 24V; Current Rat
Contact Configuration = 4CO / Switching Current - AC A = 7 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 1.75 / Mode of Operation = Interval / Mode of Operation = ON-Delay / Mode of Operation = Symmetrical Flasher / Mode of Operation = Pulse Delayed On / Number of Functions = 4 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 100 / Time Delay s = 0.5 / Operating Voltage Max. V = 24 / Protection Rating = IP40 / Series = 85

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH