Finder 85.02.0.012.0000

Finder Plug-In Timer Relay, DPDT 10A, 12V AC/
$ 61.524
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 85.02.0.012.0000.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 85.02.0.012.0000 provided by its distributors.

Finder Plug-In Timer Relay, DPDT 10A, 12V AC/
Multi-Delay Relay, 2 Form C, DPDT, Momentary, 0.167A (Coil), 13.2VDC (Coil), 2000mW (Coil), 0.05s Adj Min, 360000s Adj Max, AC/DC Input, AC Output, Socket Mount
TIMER, MULTIFUNCTION, 12V, 2POLE; Product Range: 85 Series; Timer Functions: Multifunction; No. of Timing Ranges: 7Ranges; Time Min: 0.05s; Time Max: 100h; Timer Output: 2 Changeover Relays; Supply Voltage Max: 12V; Current Rat
Timer; Contact Configuration:Dpdt; Nom Input Voltage:12V; Time Min:0.05S; Time Max:100H; Timing Adjustment:Knob; Relay Mounting:Quick Connect ; Delay Time Range:0.05S To 100H; External Depth:27.7Mm; External Width:20.6Mm Rohs Compliant: Yes |Finder Relays, Inc. 85.02.0.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH