Finder 801102400000

Time Delay Relays On-Delay 0.1 Sec to 24 Hrs Mechanical Relay SPDT (1 Form C)
$ 50.71

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Finder 801102400000 provided by its distributors.

Time Delay Relays On-Delay 0.1 Sec to 24 Hrs Mechanical Relay SPDT (1 Form C)
ON DELAY TIMER; Series:80; Poles, No. of:1; Configuration, Contact:SPST; Voltage, Contact AC Max:250V; Current, Contact AC Max:16A; Mounting Type:DIN Rail; Timer Functions:Monofunction; Length / Height, External:88.8mm; Width, External:17.5mm; Depth, External:60.8mm
Finder Modular Timer, Mono-Function Multi-Voltage Standard, Series: 80 Series, Operation Mode: On Delay, 250 V AC, 16 A, 1 Pole, 1CO 1 Form C SPDT Contact Form, 0.1 s to 24 hr Time Setting, 24 to 240 V AC/VDC Coil, Screw Terminal Electrical Connections, IP20 Enclosure, -20 to 60 deg C, DIN Rail Mounting, 17.5 mm W x 88.8 mm H Dimensions

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH