Time Delay Rly, Dpst, 0.1S-20Min, Screw; Product Range:80 Series; Timer Functions:Star-Delta; Time Min:0.1S; Time Max:20Min; No. Of Timing Ranges:6Ranges; Timer Output:2 Changeover Relays; Supply Voltage Max:240V; Current Rating Rohs Compliant: Yes |Finder Relays, Inc. 80.82.0.240.0000
Time Lag Relay Dimensions W x H x D: 17.5 x 84 x 56.5 mm Operating temperature: -10...+50 °C Time-setting range: 0.1 s...24 h Output contact: 2 Make Contact (NO) Protection rating (housing): IP20 Series: 80 Series Switch function: Star-delta No. of time ranges: 6 Operating voltage: 12...240 VAC/DC