Finder 80.21.0.240.0000

FINDER 80.21.0.240.0000 Time Delay Relay, 80 Series, SPDT, 16 A, DIN Rail, 250 VAC, Screw
$ 55.935
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 80.21.0.240.0000.

Newark

Datasheet8 pages9 years ago
Datasheet8 pages12 years ago
Datasheet7 pages17 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.16%

Supply Chain

Introduction Date2009-11-16

Descriptions

Descriptions of Finder 80.21.0.240.0000 provided by its distributors.

FINDER 80.21.0.240.0000 Time Delay Relay, 80 Series, SPDT, 16 A, DIN Rail, 250 VAC, Screw
Time relay, 0.1 s to 24 h, switch-on wiper, 1 Form C (NO/NC), 24-240 VAC, 16 A/250 VAC, 80.21.0.240.0000
Time Delay Relay, Spdt, 24H, 250Vac; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:24H; Product Range:80 Series; Contact Configuration:Spdt; Contact Current:16A; Relay Mounting:Din Rail; Contact Voltage Vac:250V Rohs Compliant: Yes |Finder Relays, Inc. 80.21.0.240.0000
Contact Configuration = 1CO / Switching Current - AC A = 16 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 4 / Mode of Operation = ON Pulse (DI) / Number of Functions = 1 / Number of Time Ranges = 6 / Time Setting Min. s = 0.1 / Time Setting Max. h = 20 / Time Delay ms = 50 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = 80.21

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH