Finder 7S.16.9.024.5420

Finder 7S.16.9.024.5420 Relay module 6A guided contacts LED DIN Rail mounting
$ 104.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 7S.16.9.024.5420.

RS (Formerly Allied Electronics)

Datasheet12 pages3 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+26.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Finder 7S.16.9.024.5420 provided by its distributors.

Finder 7S.16.9.024.5420 Relay module 6A guided contacts LED DIN Rail mounting
RELAY MODULE FORCIBLY GUIDEDS, 4NO+2NC 6A, 24V DC COIL, AGSNO2+GOLD PLATED
Safety Relay, 4Pst-No/Dpst-Nc, 6A, 24Vdc Rohs Compliant: Yes |Finder Relays, Inc. 7S.16.9.024.5420
7S Series Modular Relay With Forcibly Guided Contact
Relay module, 4NO+2NC 6A, 24VDC, screwless
Safety Relay 4xNO 2xNC 6A 24VDC
SFTY RLY GUIDE 4NO+2NC 6A 24VDC
Device Type = Safety Relay / Contact Configuration without Delay = 4NO + 2NC / Supply Voltage - DC V = 24 / Switching Current - AC A = 3 / Switching Current - DC A = 6 / Response Time ms = 12 / Resetting Time ms = 10 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Service Life - Electric = 100000 Cycles / Protection Rating = IP20 / Series = 7S

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH