Finder 7S.14.9.024.4220

Safety Relay, 2No/2Nc, 6A, 250Vac Rohs Compliant: Yes |Finder Relays, Inc. 7S.14.9.024.4220
$ 119.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 7S.14.9.024.4220.

IHS

Datasheet12 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-3.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Finder 7S.14.9.024.4220 provided by its distributors.

Safety Relay, 2No/2Nc, 6A, 250Vac Rohs Compliant: Yes |Finder Relays, Inc. 7S.14.9.024.4220
DIN RAIL PANEL MOUNT NON-LATCHING RELAY SCREWLESS, 6 A, 24VDC, 2NO/2NC
Finder Relay Relay Module With Forcibly Guided Contac
Relay module, 2NO+2NC 6A, 24V DC Coil
Modular Relays with Forcibly Guided Contacts 6-10 A
SAFETY RELAY, 2NO/2NC, 6A, 250VAC;
Device Type = Safety Relay / Contact Configuration without Delay = 2NO + 2NC / Supply Voltage - DC V = 24 / Switching Current - AC A = 3 / Switching Current - DC A = 6 / Response Time ms = 12 / Resetting Time ms = 10 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Service Life - Electric = 100000 Cycles / Protection Rating = IP20 / Series = 7S

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH