Finder 7L.43.0.230.1100

LED control cabinet light, 6 W, 600 lm, 230 VAC, 120 °, 7L.43.0.230.1100
$ 82.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 7L.43.0.230.1100.

Burklin Elektronik

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-34.54%

Supply Chain

Introduction Date2021-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Finder 7L.43.0.230.1100 provided by its distributors.

LED control cabinet light, 6 W, 600 lm, 230 VAC, 120 °, 7L.43.0.230.1100
Finder 7L.43.0.230.1100 LED Light 9W 600lm Black F 120° 310.6x46x47.5mm
LED PANEL LIGHT, 600 LUMENS, 6W, 110-240VAC/VDC, ON/OFF SWTICH, 7L SERIES
Finder Relay Led Panel Light 600 Lumens 6W 110240
Panel light, 600 lumens, 6W, 110-240 VAC/DC
Led Panel Light, Cool White, 600Lm, 6W; Light Color:Cool White; Lumen Output:600Lm; Power Rating:6W; Supply Voltage:240V; Light Bar Length:310.6Mm; Ip Rating:Ip20; Product Range:7L Series Rohs Compliant: Yes |Finder Relays, Inc. 7L.43.0.230.1100

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7L.43.0.230.1100.