Finder 77.31.9.024.8050

AC Zero Cross RoHS Compliant Active SPST Solid State Relay 10ms 80C 24VDC 104.5mm
$ 99.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 77.31.9.024.8050.

IHS

Datasheet16 pages3 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.14%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 77.31.9.024.8050 provided by its distributors.

AC Zero Cross RoHS Compliant Active SPST Solid State Relay 10ms 80C 24VDC 104.5mm
SPST-NO SOLID STATE RELAY SCREW DIN RAIL OR PANEL, ZERO CROSSING, 30 A, 24 V DC
Modular Solid State Relay 4 ... 32V 1NO Zero Cross Switching
Finder Relay Din-Rail Ssr 30A - 48480V Ac - Zero Cro
Din-Rail Ssr 30A - 48 480V Ac - Zero Crossing - 4 32 V Dc Input Rohs Compliant: Yes |Finder Relays, Inc. 77.31.9.024.8050
RELAY, SSR, SPST-NO, 400V, 30A; Operating Voltage Max:24V; Control Voltage AC Min:48VAC; Control Voltage AC Max:265VAC; Contact Configuration:SPST-NO; Load Current:30A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2013); Control Voltage Range:48V AC to 265V AC; Control Voltage Type:DC; Operating Voltage Range:24V DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH