Finder 60.13.9.024.0070

Electromechanical Relay, 3PDT, Latched, 26.4VDC (Coil), 1300mW (Coil), Random, AC Output
$ 17.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.13.9.024.0070.

IHS

Datasheet12 pages15 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 60.13.9.024.0070 provided by its distributors.

Electromechanical Relay, 3PDT, Latched, 26.4VDC (Coil), 1300mW (Coil), Random, AC Output
GENERAL PURPOSE RELAY, 3PDT 10A, 24V DCCOIL, LOCKABLE TEST BUTTON, LED & DIODE
Finder Relay General Purpose Relay 3Pdt 10A 24V Dc
FINDER 60.13.9.024.0070RELAY, 3PDT, 250VAC, 10A
Finder , 60 Series, 24V , 10A, 3CO
GENERAL PURPOSE RELAYS 6 - 10 A
Relay, 3Pdt, 250Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:60 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:53.9Ma Rohs Compliant: Yes |Finder Relays, Inc. 60.13.9.024.0070

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH