Finder 60.13.8.120.0040

Relay, 3 Form C (NO/NC), 120 V (AC), 1.94 kΩ, 10 A, 400 V (AC), monostable, 60.13.8.120.0040
$ 15.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.13.8.120.0040.

element14 APAC

Datasheet12 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Finder 60.13.8.120.0040 provided by its distributors.

Relay, 3 Form C (NO/NC), 120 V (AC), 1.94 kΩ, 10 A, 400 V (AC), monostable, 60.13.8.120.0040
60-13-8-120-0040 - Finder Relays - General Purpose Relay, 3PDT 10A, 120V AC coil, AgNi contact, lockable test button & mech. Indicator
Ind. Relay 3PDT 10A 120VAC 1940R
Gen Purpose Relay, 3PDT 10A, 120VAC, AgNi, 10PK
FINDER 60.13.8.120.0040RELAY, 3PDT, 250VAC, 10A
GENERAL PURPOSE RELAYS 6 - 10 A
Relay, 3Pdt, 250Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:60 Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:250V; Relay Terminals:Plug In; Contact Voltage Vdc:- Rohs Compliant: Yes |Finder Relays, Inc. 60.13.8.120.0040

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH