Finder 60.12.8.230.0040

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 11ms -40C~70C 7.52kOhm 10.5mA
$ 16.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.12.8.230.0040.

element14 APAC

Datasheet12 pages10 years ago
Datasheet11 pages26 years ago
Datasheet12 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Power Relay 230VAC 4.25KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Relay; E-Mech; DPDT; Ctrl-V 120AC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
PanasonicHP2-AC240V
Power/Signal Relay, DPDT, Momentary, 2400mW (Coil), AC Input, AC Output, Panel Mount
Relay,plug-in,8 pin,DPDT,230Vac coil,4250 ohm coil,10A,standard connection,MKS series
TE Connectivity6-1393090-8
Power Relay 230VAC 10A DPDT(35.5x35.6x57)mm Socket
TE Connectivity7-1393090-1
Electromechanical Relay 230VAC 8.3KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Finder 60.12.8.230.0040 provided by its distributors.

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 11ms -40C~70C 7.52kOhm 10.5mA
Electromechanical Relay 230VAC 7.25KOhm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
GENERAL PURPOSE RELAY, DPDT 10A, 230V AC COIL, AGNI CONTACT, MECH. INDICATOR
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:10A; Product Range:60 Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:250Vac; Relay Terminals:Quick Connect; Contact Voltage Rohs Compliant: Yes |Finder Relays, Inc. 60.12.8.230.0040
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = 60 / Width mm = 32.5 / Coil Voltage - AC V = 230 / Length mm = 36.4 / Height mm = 54.2 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH