Finder 60.12.8.048.0040

Electromechanical Relay 48VAC 290Ohm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
$ 15.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.12.8.048.0040.

element14 APAC

Datasheet12 pages10 years ago
Datasheet11 pages26 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity6-1393090-5
General Purpose Relays DPDT 10A 48VAC POWER MULTIMODE RELAY
RELAY, PLUG-IN, 8-PIN, DPDT, 10A, MECH INDICATOR, TEST BUTTON
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
Power Relay 48VAC 10A DPDT(28x21.5x42.4)mm Plug-In
PanasonicHL2-H-AC48V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHL2-HP-AC48V
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of Finder 60.12.8.048.0040 provided by its distributors.

Electromechanical Relay 48VAC 290Ohm 20A DPDT(32.5x36.4x54.2)mm Socket General Purpose Relay
GENERAL PURPOSE RELAY, DPDT 10A, 48V AC COIL, AGNI CONTACT, MECH. INDICATOR
General Purpose Relay, 60 Series, Power, Dpdt, 48 Vac, 10 A Rohs Compliant: Yes |Finder Relays, Inc. 60.12.8.048.0040
Finder 60 60.12.8.048.0040 - 60.12.8.048.0040
RELAY, DPDT, 250VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 48VAC; Contact Current: 10A; Product Range: 60 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Conta

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH