Finder 60.12.8.024.0000

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 11ms -40C~70C 74Ohm 90mA
$ 15.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 60.12.8.024.0000.

element14 APAC

Datasheet12 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Finder 60.12.8.024.0000 provided by its distributors.

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 11ms -40C~70C 74Ohm 90mA
GENERAL PURPOSE RELAY, DPDT 10A, 24V AC COIL, AGNI CONTACT
General Purpose Relay, DPDT 10A, 24VAC, AgNi, 10PK
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:60 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:90Ma Rohs Compliant: Yes |Finder Relays, Inc. 60.12.8.024.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH