Finder 58.33.8.230.0060

Finder 58.33.8.230.0060 Relay 230V AC 10A 3 Change-Overs 1 piece
$ 20.89
Production

Price and Stock

Inventory History

3 month trend:
+332%

CAD Models

Download Finder 58.33.8.230.0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-12-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Finder 58.33.8.230.0060 provided by its distributors.

Finder 58.33.8.230.0060 Relay 230V AC 10A 3 Change-Overs 1 piece
Finder Interface Module, 3PDT 10A, 230V A
Power/Signal Relay
Switching Current A = 7 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 58 / Width mm = 27 / Coil Voltage - AC V = 230 / Length mm = 95.5 / Protection Rating = IP20 / Height mm = 76 / Contact Configuration = 3CO / Coil Type = AC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH