Finder 56.34.9.024.0040

Electromechanical Relay, 4PDT, 26.4VDC (Coil), 1300mW (Coil), Random, AC/DC Output
$ 20.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 56.34.9.024.0040.

IHS

Datasheet10 pages12 years ago

element14 APAC

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-19.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 56.34.9.024.0040 provided by its distributors.

Electromechanical Relay, 4PDT, 26.4VDC (Coil), 1300mW (Coil), Random, AC/DC Output
Relay, 4 Form C (NO/NC), 24 V (DC), 490 Ω, 12 A, 400 V (AC), 56.34.9.024.0040
IND. PLUG-IN RELAY, 4PDT 12A, 24V DC COIL, AGNI CONTACT, MECH INDICATOR,56 SERIES
Finder 56.34.9.024.0040 Plug-in Relay 4PDT-CO 24VDC 12A
Power Relay 24VDC 20A 4PDT(40.8x27.7x37.1)mm Plug-In
Finder , 56 Series, 24V , 12A, 4
RELAY GEN PURPOSE 4PDT 12A 24V
Relay, 4Pdt, 250Vac, 12A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:56 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:49Ma Rohs Compliant: Yes |Finder Relays, Inc. 56.34.9.024.0040
Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = Faston Terminal / Mounting Type = Plug-In / Series = 56 / Coil Voltage - DC V = 24 / Width mm = 27.7 / Length mm = 40.8 / Height mm = 37.2 / Contact Configuration = 4CO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH