Finder 56.32.8.120.0040

Ind. Plug-in Relay, DPDT 12A, 120V AC Coil, Lockable Test Button & Mech
$ 11.655
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 56.32.8.120.0040.

IHS

Datasheet10 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 56.32.8.120.0040 provided by its distributors.

IND. PLUG-IN RELAY, DPDT 12A, 120V AC COIL, LOCKABLE TEST BUTTON & MECH
Electromechanical Relay, DPDT, AC/DC Output
56 SERIES - MINIATURE POWER RELAYS 12 A
RELAY GEN PURPOSE DPDT 12A 120V
FINDER 56.32.8.120.0040RELAY, DPDT, 250VAC, 12A
Relay, Dpdt, 250Vac, 12A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:12A; Product Range:56 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:12Ma Rohs Compliant: Yes |Finder Relays, Inc. 56.32.8.120.0040

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH