Finder 55.34.9.024.5040

Relay, 4 Form C (no/nc), 24 V (DC), 600 Ω, 7 A, 250 V (AC), 55.34.9.024.5040
$ 16.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.34.9.024.5040.

IHS

Datasheet14 pages12 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+44.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 55.34.9.024.5040 provided by its distributors.

Relay, 4 Form C (NO/NC), 24 V (DC), 600 Ω, 7 A, 250 V (AC), 55.34.9.024.5040
IND. PLUG-IN RELAY, 4PDT 7A, 24V DC COIL, AGNI+GOLD PLATED, LOCKABLE TEST BUTTO
General Purpose Relays For Printed Circuit Mounting
Finder 55 55.34.9.024.5040 - 55.34.9.024.5040
Relay General Purpose; 4PDT; 7A; 24V DC Coil
Ind. Relay 4PDT 7A 24V 600R Au
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.04A (Coil), 26.4VDC (Coil), 1000mW (Coil), DC Input, Random, AC Output, Panel Mount
Relay, 4Pdt, 250Vac, 7A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:7A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Contact Voltage Vdc:- Rohs Compliant: Yes |Finder Relays, Inc. 55.34.9.024.5040

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55.34.9.024.5040.