Finder 55.34.8.120.0050

Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 12.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.34.8.120.0050.

IHS

Datasheet14 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+5.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 55.34.8.120.0050 provided by its distributors.

Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
AC/DC Active RoHS Compliant AC General Purpose Relay 1000Vrms 9ms -40C~85C 15A@250VAC
Finder Miniature General Purpose Relay; 7A; 4PDT; 120VAC; 14-Blade; LED; Test Button
Relay, 4 Form C (NO/NC), 120 V (AC), 4.7 kΩ, 7 A, 250 V (AC), 55.34.8.120.0050
Relay, 4Pdt, 250Vac, 7A; Contact Configuration:4Pdt; Coil Voltage:120Vac; Contact Current:7A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Contact Voltage Vdc:-Rohs Compliant: Yes |Finder Relays, Inc. 55.34.8.120.0050

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH