Finder 55.34.8.024.0054

Relay, 4 Form C (no/nc), 24 V (AC), 190 Ω, 7 A, 250 V (AC), 55.34.8.024.0054
$ 11.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.34.8.024.0054.

RS (Formerly Allied Electronics)

Datasheet14 pages12 years ago

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-32.15%

Descriptions

Descriptions of Finder 55.34.8.024.0054 provided by its distributors.

Relay, 4 Form C (NO/NC), 24 V (AC), 190 Ω, 7 A, 250 V (AC), 55.34.8.024.0054
IND. PLUG-IN RELAY, 4PDT 7A, 24V AC COIL, AGNI CONTACT, LED, 55 SERIES
Finder 55.34.8.024.0054 Plug-in Relay 24V AC 7A 4 change-overs
Finder Miniature General Purpose Relay; 7A; 4PDT; 24VAC; 14-Blade; LED; Mechanical Indicator; Test Button
Finder , 55 Series, 24V , 7A, 4
Relay, 4Pdt, 250Vac, 7A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:7A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Contact Voltage Vdc:- Rohs Compliant: Yes |Finder Relays, Inc. 55.34.8.024.0054

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH