Finder 55.32.8.230.0040

Electromechanical Relay 230VAC 17KOhm 20A DPDT(27.7x20.7x42.8)mm Socket General Purpose Relay
$ 11.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.32.8.230.0040.

IHS

Datasheet14 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 55.32.8.230.0040 provided by its distributors.

Electromechanical Relay 230VAC 17KOhm 20A DPDT(27.7x20.7x42.8)mm Socket General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.32.8.230.0040
Industrial relay 230 VAC 17000 Ohm 1.5 VA, 55.32.8.230.0040, Finder
Ind. Plug-In Relay, Dpdt 10A, 230V Ac Coil, Agni Contact, Lockable Test Button & Mech. Indicator Rohs Compliant: Yes |Finder Relays, Inc. 55.32.8.230.0040
Finder 55.32.8.230.0040 Plug-in Relay 230VAC 10A 2CO DPDT
Electromechanical Relay, DPDT-CO, MBB, AC/DC Output
Ind. Relay DPDT 10A 230VAC 17K
Finder , 55 Series, 230V , 10A
RELAY GEN PURPOSE DPDT 10A 230V
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = Faston Terminal / Mounting Type = Plug-In / Series = 55 / Width mm = 20.7 / Coil Voltage - AC V = 230 / Length mm = 27.7 / Height mm = 37.2 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH