Finder 55.32.8.120.0050

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
$ 11.365
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.32.8.120.0050.

IHS

Datasheet14 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Finder 55.32.8.120.0050 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Momentary, 1500mW (Coil), AC Input, AC Output, Panel Mount
Relay, 2 Form C (NO/NC), 120 V (AC), 4.7 kΩ, 10 A, 400 V (AC), 55.32.8.120.0050
IND. PLUG-IN RELAY, DPDT 10A, 120V AC COIL, LOCKABLE TEST BUTTON & LED
Ind. Plug-In Relay, DPDT 10A, 120VAC, AgNi, 10PK
FINDER 55.32.8.120.0050RELAY, DPDT, 250VAC, 10A
Relay, Dpdt, 250Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:55 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; Coil Current:12Ma Rohs Compliant: Yes |Finder Relays, Inc. 55.32.8.120.0050

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH